Part Details for AQ12EM100FAJ3A by Kyocera AVX Components
Overview of AQ12EM100FAJ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ12EM100FAJ3A
AQ12EM100FAJ3A CAD Models
AQ12EM100FAJ3A Part Data Attributes
|
AQ12EM100FAJ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EM100FAJ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ12EM100FAJ3A
This table gives cross-reference parts and alternative options found for AQ12EM100FAJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12EM100FAJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ12EM100FAJME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ12EM100FAJME |
AQ11EM100FA7RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ11EM100FA7RE |
AQ11EM100FA1ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ11EM100FA1ME |
AQ12EM100FATWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ12EM100FATWE |
AQ12EM100FATRE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ12EM100FATRE |
AQ11EM100FA73A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ11EM100FA73A |
AQ11EM100FA7ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ11EM100FA7ME |
AQ11EM100FA1RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ11EM100FA1RE |
AQ11EM100FA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ11EM100FA1WE |
AQ12EM100FAJBE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.00001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM100FAJ3A vs AQ12EM100FAJBE |