Part Details for AQ12EA0R8BAJRE by Kyocera AVX Components
Overview of AQ12EA0R8BAJRE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ12EA0R8BAJRE
AQ12EA0R8BAJRE CAD Models
AQ12EA0R8BAJRE Part Data Attributes
|
AQ12EA0R8BAJRE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EA0R8BAJRE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.508 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ12EA0R8BAJRE
This table gives cross-reference parts and alternative options found for AQ12EA0R8BAJRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12EA0R8BAJRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ11EA0R8BA7ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ11EA0R8BA7ME |
AQ11EA0R8BA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ11EA0R8BA1WE |
AQ11EA0R8BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ11EA0R8BA1ME |
AQ11EA0R8BA1RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ11EA0R8BA1RE |
AQ11EA0R8BA7RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ11EA0R8BA7RE |
AQ11EA0R8BA7WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ11EA0R8BA7WE |
AQ12EA0R8BAJWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ12EA0R8BAJWE |
AQ12EA0R8BAJME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 12.5% +Tol, 12.5% -Tol, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EA0R8BAJRE vs AQ12EA0R8BAJME |