Part Details for AQ125A221GAJRE by Kyocera AVX Components
Overview of AQ125A221GAJRE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ125A221GAJRE
AQ125A221GAJRE CAD Models
AQ125A221GAJRE Part Data Attributes
|
AQ125A221GAJRE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ125A221GAJRE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ125A221GAJRE
This table gives cross-reference parts and alternative options found for AQ125A221GAJRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ125A221GAJRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ115A221GA73A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ125A221GAJRE vs AQ115A221GA73A |
AQ125A221GAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ125A221GAJRE vs AQ125A221GAJ3A |
AQ125A221GAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ125A221GAJRE vs AQ125A221GAT3A |
AQ125A221GATME | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ125A221GAJRE vs AQ125A221GATME |
AQ125A221GAJBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ125A221GAJRE vs AQ125A221GAJBE |
AQ115A221GA1BE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ125A221GAJRE vs AQ115A221GA1BE |
AQ125A221GAJME | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ125A221GAJRE vs AQ125A221GAJME |
AQ125A221GATWE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ125A221GAJRE vs AQ125A221GATWE |
AQ115A221GA7BE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ125A221GAJRE vs AQ115A221GA7BE |
AQ115A221GA7ME | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ125A221GAJRE vs AQ115A221GA7ME |