Part Details for AQ11EM1R3DA7ME by Kyocera AVX Components
Overview of AQ11EM1R3DA7ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ11EM1R3DA7ME
AQ11EM1R3DA7ME CAD Models
AQ11EM1R3DA7ME Part Data Attributes
|
AQ11EM1R3DA7ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ11EM1R3DA7ME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 38.4615% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 38.4615% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ11EM1R3DA7ME
This table gives cross-reference parts and alternative options found for AQ11EM1R3DA7ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ11EM1R3DA7ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ12EM1R3DAJBE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ12EM1R3DAJBE |
AQ11EM1R3DA73A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ11EM1R3DA73A |
AQ12EM1R3DATWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ12EM1R3DATWE |
AQ12EM1R3DAT3A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ12EM1R3DAT3A |
AQ11EM1R3DA1BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ11EM1R3DA1BE |
AQ11EM1R3DA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ11EM1R3DA1WE |
AQ11EM1R3DA7RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ11EM1R3DA7RE |
AQ11EM1R3DA7WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ11EM1R3DA7WE |
AQ11EM1R3DA1ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ11EM1R3DA1ME |
AQ11EM1R3DA7BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 38.46% +Tol, 38.46% -Tol, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ11EM1R3DA7ME vs AQ11EM1R3DA7BE |