Part Details for AQ11EA1R6BA1WE by Kyocera AVX Components
Overview of AQ11EA1R6BA1WE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ11EA1R6BA1WE
AQ11EA1R6BA1WE CAD Models
AQ11EA1R6BA1WE Part Data Attributes
|
AQ11EA1R6BA1WE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ11EA1R6BA1WE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ11EA1R6BA1WE
This table gives cross-reference parts and alternative options found for AQ11EA1R6BA1WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ11EA1R6BA1WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQ11EA1R6BA73A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | AQ11EA1R6BA1WE vs AQ11EA1R6BA73A |
AQ12EA1R6BAJBE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP | AQ11EA1R6BA1WE vs AQ12EA1R6BAJBE |
AQ12EA1R6BAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP | AQ11EA1R6BA1WE vs AQ12EA1R6BAT3A |
AQ11EA1R6BA1BE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | AQ11EA1R6BA1WE vs AQ11EA1R6BA1BE |
AQ12EA1R6BAJRE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP | AQ11EA1R6BA1WE vs AQ12EA1R6BAJRE |
AQ11EA1R6BA1ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | AQ11EA1R6BA1WE vs AQ11EA1R6BA1ME |
AQ12EA1R6BAJWE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP | AQ11EA1R6BA1WE vs AQ12EA1R6BAJWE |
AQ12EA1R6BAJ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP | AQ11EA1R6BA1WE vs AQ12EA1R6BAJ3A |
AQ11EA1R6BA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | AQ11EA1R6BA1WE vs AQ11EA1R6BA13A |
AQ11EA1R6BA7BE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 6.25% +Tol, 6.25% -Tol, A, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | AQ11EA1R6BA1WE vs AQ11EA1R6BA7BE |