Part Details for AQ06VA2R2BAJ1A by Kyocera AVX Components
Overview of AQ06VA2R2BAJ1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ06VA2R2BAJ1A
AQ06VA2R2BAJ1A CAD Models
AQ06VA2R2BAJ1A Part Data Attributes
|
AQ06VA2R2BAJ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ06VA2R2BAJ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.55% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.55% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for AQ06VA2R2BAJ1A
This table gives cross-reference parts and alternative options found for AQ06VA2R2BAJ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ06VA2R2BAJ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMG10CG2R2B250NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.545% +Tol, 4.545% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AQ06VA2R2BAJ1A vs GMG10CG2R2B250NT-4 |
UQCSVA2R2BAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | AQ06VA2R2BAJ1A vs UQCSVA2R2BAJ2A |