Part Details for AQ0603ARNPO9BN4R7 by YAGEO Corporation
Overview of AQ0603ARNPO9BN4R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for AQ0603ARNPO9BN4R7
AQ0603ARNPO9BN4R7 CAD Models
AQ0603ARNPO9BN4R7 Part Data Attributes
|
AQ0603ARNPO9BN4R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0603ARNPO9BN4R7
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0638% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.0638% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AQ0603ARNPO9BN4R7
This table gives cross-reference parts and alternative options found for AQ0603ARNPO9BN4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0603ARNPO9BN4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C4R7AB8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | AQ0603ARNPO9BN4R7 vs CL10C4R7AB8GNNL |
CL10C4R7AB8ANC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | AQ0603ARNPO9BN4R7 vs CL10C4R7AB8ANC |
CL10C4R7AB8NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | AQ0603ARNPO9BN4R7 vs CL10C4R7AB8NNNE |
C0603HQN500-4R7ANP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | VENKEL LTD | AQ0603ARNPO9BN4R7 vs C0603HQN500-4R7ANP |
CL10C4R7AB8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | AQ0603ARNPO9BN4R7 vs CL10C4R7AB8ANNL |
CL10C4R7AB8NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | AQ0603ARNPO9BN4R7 vs CL10C4R7AB8NNND |
CL10C4R7AB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | AQ0603ARNPO9BN4R7 vs CL10C4R7AB8GNNB |
GCM1885C1H4R7WZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AQ0603ARNPO9BN4R7 vs GCM1885C1H4R7WZ13D |
GUQ10CG4R7A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0603ARNPO9BN4R7 vs GUQ10CG4R7A50NTD |
C0603COG4R7A500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Eyang Technology Development Co Ltd | AQ0603ARNPO9BN4R7 vs C0603COG4R7A500NTD |