AQ0603ARNPO9BN4R7
YAGEO Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of AQ0603ARNPO9BN4R7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Aerospace and Defense Transportation and Logistics Automotive

CAD Models for AQ0603ARNPO9BN4R7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQ0603ARNPO9BN4R7 by YAGEO Corporation

AQ0603ARNPO9BN4R7
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.0638%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1.0638%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. AQ0603ARNPO9BN4R7
    YAGEO Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for AQ0603ARNPO9BN4R7

This table gives cross-reference parts and alternative options found for AQ0603ARNPO9BN4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0603ARNPO9BN4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10C4R7AB8NNNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8NNNE
CL10C4R7AB8GNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8GNB
CL10C4R7AB8ANNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8ANNP
CALC0603N500A4R7A-T4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) AQ0603ARNPO9BN4R7 vs CALC0603N500A4R7A-T4
CL10C4R7AB8NNND Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8NNND
CL10C4R7AB8GNNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8GNNL
CL10C4R7AB8NNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8NNF
CL10C4R7AB8GNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8GNNS
CL10C4R7AB8ANNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, Samsung Electro-Mechanics AQ0603ARNPO9BN4R7 vs CL10C4R7AB8ANNO
GUQ10CG4R7A50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics AQ0603ARNPO9BN4R7 vs GUQ10CG4R7A50NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ0603ARNPO9BN4R7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ0603ARNPO9BN4R7 by YAGEO Corporation

  • Please alert me when AQ0603ARNPO9BN4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ0603ARNPO9BN4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ0603ARNPO9BN4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ0603ARNPO9BN4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ0603ARNPO9BN4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ0603ARNPO9BN4R7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: