Part Details for AQ0402BRNPO9BN2R7 by YAGEO Corporation
Overview of AQ0402BRNPO9BN2R7 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ0402BRNPO9BN2R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9393
|
Newark | Cap, Aec-Q200, 2.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AQ0402BRNPO9BN2R7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18610 |
|
$0.0560 / $0.1010 | Buy Now |
DISTI #
13-AQ0402BRNPO9BN2R7CT-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9630 In Stock |
|
$0.0284 / $0.2500 | Buy Now |
DISTI #
603-AQ0402BRNPO9N2R7
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0402 Tol 0.1pF AEC-Q200 RoHS: Compliant | 9900 |
|
$0.0210 / $0.1700 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 2.7pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0348 / $0.0425 | RFQ |
Part Details for AQ0402BRNPO9BN2R7
AQ0402BRNPO9BN2R7 CAD Models
AQ0402BRNPO9BN2R7 Part Data Attributes
|
AQ0402BRNPO9BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AQ0402BRNPO9BN2R7
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AQ0402BRNPO9BN2R7
This table gives cross-reference parts and alternative options found for AQ0402BRNPO9BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ0402BRNPO9BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R7BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | AQ0402BRNPO9BN2R7 vs 500R07S2R7BT4S |
RF0402N2R7B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AQ0402BRNPO9BN2R7 vs RF0402N2R7B500CG |
500R07S2R7BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AQ0402BRNPO9BN2R7 vs 500R07S2R7BV4Y |
C1005NP0279BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, NP0, -/+30ppm/Cel TC, 0.0000027uF, 0402 | Darfon Corporation | AQ0402BRNPO9BN2R7 vs C1005NP0279BGTF |
SH15N2R7B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AQ0402BRNPO9BN2R7 vs SH15N2R7B500CT |
C0402HQN500-2R7BGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AQ0402BRNPO9BN2R7 vs C0402HQN500-2R7BGE |
885392005037 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7038% +Tol, 3.7038% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Wurth Elektronik | AQ0402BRNPO9BN2R7 vs 885392005037 |
MCHH15N2R7B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | SPC Multicomp | AQ0402BRNPO9BN2R7 vs MCHH15N2R7B500CT |
GHQ04CG2R7B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AQ0402BRNPO9BN2R7 vs GHQ04CG2R7B50NT |
0402N2R7B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | AQ0402BRNPO9BN2R7 vs 0402N2R7B500LG |