Datasheets
APX824-44W5G-7 by:

Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN

Part Details for APX824-44W5G-7 by Diodes Incorporated

Overview of APX824-44W5G-7 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for APX824-44W5G-7

Part # Distributor Description Stock Price Buy
DISTI # APX824-44W5G-7
Avnet Americas Processor Supervisor 4.38V 0V to 5.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: APX824-44W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 6000 Factory Stock
  • 3,000 $0.0950
$0.0950 Buy Now
DISTI # 621-APX824-44W5G-7
Mouser Electronics Supervisory Circuits 1.1V-5.5V 4.38V 20mA RoHS: Compliant 111
  • 1 $0.4400
  • 10 $0.3730
  • 100 $0.2790
  • 500 $0.2190
  • 1,000 $0.1700
  • 3,000 $0.1460
  • 9,000 $0.1410
$0.1410 / $0.4400 Buy Now
DISTI # APX824-44W5G-7
TME IC: Supervisor Integrated Circuit, 1.1÷5.5VDC, SOT25, reel,tape Min Qty: 5 1915
  • 5 $0.1850
  • 25 $0.1600
  • 100 $0.1420
  • 500 $0.1270
  • 3,000 $0.1180
$0.1180 / $0.1850 Buy Now
DISTI # APX824-44W5G-7
Avnet Silica Processor Supervisor 4.38V 0V to 5.8V 5-Pin SOT-25 T/R (Alt: APX824-44W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3000
  • 3,000 $0.1400
$0.1400 Buy Now

Part Details for APX824-44W5G-7

APX824-44W5G-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APX824-44W5G-7 Part Data Attributes

APX824-44W5G-7 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
APX824-44W5G-7 Diodes Incorporated Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Part Package Code SOT
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.3 mm
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.1 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.38V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for APX824-44W5G-7

This table gives cross-reference parts and alternative options found for APX824-44W5G-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX824-44W5G-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX824MEUK Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products APX824-44W5G-7 vs MAX824MEUK
MAX824MEUK-TR POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc APX824-44W5G-7 vs MAX824MEUK-TR
MAX824MEUK+ 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc APX824-44W5G-7 vs MAX824MEUK+
MAX824MEUK+T 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc APX824-44W5G-7 vs MAX824MEUK+T
MAX824MEUK+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products APX824-44W5G-7 vs MAX824MEUK+T
Part Number Description Manufacturer Compare
MAX824MEXK-T5 POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc APX824-44W5G-7 vs MAX824MEXK-T5
MAX824MEUK+T 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc APX824-44W5G-7 vs MAX824MEUK+T
MAX824MEXK-T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SC-70, 5 PIN Maxim Integrated Products APX824-44W5G-7 vs MAX824MEXK-T
MAX824MEUK Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products APX824-44W5G-7 vs MAX824MEUK
MAX824MEXK+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Maxim Integrated Products APX824-44W5G-7 vs MAX824MEXK+T
MAX824MEUK-TR POWER SUPPLY MANAGEMENT CKT Microchip Technology Inc APX824-44W5G-7 vs MAX824MEUK-TR
MAX824MEUK+ 5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc APX824-44W5G-7 vs MAX824MEUK+
MAX824MEUK+T Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products APX824-44W5G-7 vs MAX824MEUK+T

APX824-44W5G-7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APX824-44W5G-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APX824-44W5G-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of APX824-44W5G-7 would you like to use for your alert(s)?
  • Please alert me when APX824-44W5G-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APX824-44W5G-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APX824-44W5G-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APX824-44W5G-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APX824-44W5G-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APX824-44W5G-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: