Part Details for APX809-31SRG-7 by Diodes Incorporated
Overview of APX809-31SRG-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX809-31SRG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX809-31SRGDICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3554 In Stock |
|
$0.0814 / $0.3700 | Buy Now |
DISTI #
APX809-31SRG-7
|
Avnet Americas | Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23R T/R - Tape and Reel (Alt: APX809-31SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
621-APX809-31SRG-7
|
Mouser Electronics | Supervisory Circuits 1V-5.5V 4.38V 20mA RoHS: Compliant | 1935 |
|
$0.0900 / $0.3800 | Buy Now |
|
Future Electronics | APX809 Series 3.08 V 140 ms SMT Microprocessor Reset Circuit - SOT-23R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0919 | Buy Now |
|
Future Electronics | APX809 Series 3.08 V 140 ms SMT Microprocessor Reset Circuit - SOT-23R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0919 | Buy Now |
|
Bristol Electronics | 244 |
|
RFQ | ||
|
Quest Components | 195 |
|
$0.1953 / $0.4340 | Buy Now | |
DISTI #
APX809-31SRG-7
|
Avnet Americas | Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23R T/R - Tape and Reel (Alt: APX809-31SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0624 / $0.0737 | Buy Now |
DISTI #
APX809-31SRG-7
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, SOT23R Min Qty: 5 | 0 |
|
$0.0840 / $0.1530 | RFQ |
DISTI #
APX809-31SRG-7
|
Avnet Silica | Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23R T/R (Alt: APX809-31SRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |