Part Details for APX803S00-44SA-7 by Diodes Incorporated
Overview of APX803S00-44SA-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX803S00-44SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX803S00-44SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX803S00-44SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803S00-44SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0629 / $0.0743 | Buy Now |
DISTI #
621-APX803S00-44SA-7
|
Mouser Electronics | Supervisory Circuits 4.38V, 1.7ms MPU Reset Circuit RoHS: Compliant | 16401 |
|
$0.0800 / $0.3800 | Buy Now |
|
Future Electronics | voltage supervisors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0908 | Buy Now |
DISTI #
APX803S00-44SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX803S00-44SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0629 / $0.0743 | Buy Now |
DISTI #
APX803S00-44SA-7
|
TME | IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT23 Min Qty: 5 | 0 |
|
$0.0850 / $0.1540 | RFQ |
DISTI #
APX803S00-44SA-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX803S00-44SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 1ms Active Low 1 SOT-23 Monitors Reset Circuits ROHS | 50 |
|
$0.0875 / $0.0922 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1078 | Buy Now |