-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, GREEN, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5808
|
Newark | Operational Amplifier, Single, 1 Mhz, 1, 1 V/ S, 2.5V To 5.5V, Sot-25, 5 Rohs Compliant: Yes |Diodes Inc. APX321WG-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2492 |
|
$0.2040 / $0.4840 | Buy Now |
DISTI #
APX321WGDICT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT25 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160458 In Stock |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
APX321WG-7
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-25 T/R - Tape and Reel (Alt: APX321WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1247 | Buy Now |
DISTI #
621-APX321WG-7
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.7V-5.0V RoHS: Compliant | 9571 |
|
$0.1580 / $0.4400 | Buy Now |
|
Future Electronics | APX321 Series 5.5V 1MHz Rail-to-Rail Input & Output Single Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Future Electronics | APX321 Series 5.5V 1MHz Rail-to-Rail Input & Output Single Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1350 | Buy Now |
|
Quest Components | 20 |
|
$0.4200 / $0.8400 | Buy Now | |
DISTI #
APX321WG-7
|
TME | IC: operational amplifier, 1MHz, 2.5÷5.5V, Ch: 1, SOT25, reel,tape Min Qty: 3 | 0 |
|
$0.2020 / $0.3040 | RFQ |
DISTI #
APX321WG-7
|
Avnet Asia | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-25 T/R (Alt: APX321WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0773 / $0.0865 | Buy Now |
DISTI #
APX321WG-7
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-25 T/R (Alt: APX321WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APX321WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX321WG-7
Diodes Incorporated
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for APX321WG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX321WG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4124EUK+T | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | APX321WG-7 vs MAX4124EUK+T |
LMC6001CMDC | OP-AMP, 1.3MHz BAND WIDTH, UUC, DIE | Texas Instruments | APX321WG-7 vs LMC6001CMDC |
LMV321IDBVRQ1 | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Texas Instruments | APX321WG-7 vs LMV321IDBVRQ1 |
OPA343UAG4 | Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 | Texas Instruments | APX321WG-7 vs OPA343UAG4 |
TS941BIDT | OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | APX321WG-7 vs TS941BIDT |
MAX4124EUK+ | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | APX321WG-7 vs MAX4124EUK+ |
TLV2461CDBV | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | APX321WG-7 vs TLV2461CDBV |
AD8601ART-REEL7 | IC OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | APX321WG-7 vs AD8601ART-REEL7 |
LMV710IDBVRG4 | Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SOT-23 -40 to 85 | Texas Instruments | APX321WG-7 vs LMV710IDBVRG4 |
MAX4124EUK-T | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | APX321WG-7 vs MAX4124EUK-T |