Part Details for APV-35-5 by Mean Well
Overview of APV-35-5 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for APV-35-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8840
|
Newark | Led Driver, Constant Voltage, 25W Rohs Compliant: Yes |Mean Well APV-35-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
DISTI #
1866-1163-ND
|
DigiKey | LED DRIVER CV AC/DC 5V 5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
260 In Stock |
|
$10.2500 / $11.7700 | Buy Now |
DISTI #
APV-35-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: APV-35-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.2000 / $11.6000 | Buy Now |
DISTI #
709-APV35-5
|
Mouser Electronics | LED Power Supplies 25W 5V 5A CV LED PS RoHS: Compliant | 67 |
|
$10.2500 / $11.0000 | Buy Now |
DISTI #
70387097
|
RS | Power Supply, AC-DC,5V,5A,100-264V In, Enclosed, Pnl Mnt, LED Driver, APV-35 Series | MEAN WELL APV-35-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$12.5500 | Buy Now |
|
Future Electronics | 100 - 240Vac, 25W, 5V, IP30 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.0800 / $12.6800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 25W - Fixed: 5 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
57 In Stock 188 Factory Stock |
|
$10.2000 / $11.6000 | Buy Now |
DISTI #
51927326
|
Verical | AC/DC LED Power Supply 25W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1910 | Americas - 55 |
|
$12.0000 / $12.9412 | Buy Now |
DISTI #
77355401
|
Verical | AC/DC LED Power Supply 25W Single 4-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 43 |
|
$13.6418 | Buy Now |
DISTI #
APV-35-5
|
TME | Power supply: switching, LED, 25W, 5VDC, 5A, 90÷264VAC, 127÷370VDC Min Qty: 1 | 43 |
|
$10.2000 / $11.6000 | Buy Now |
Part Details for APV-35-5
APV-35-5 CAD Models
APV-35-5 Part Data Attributes
|
APV-35-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
APV-35-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-09-27 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO |