Datasheets
APTM50HM75FT3 by:

Power Field-Effect Transistor, 46A I(D), 500V, 0.075ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-25

Part Details for APTM50HM75FT3 by Advanced Power Technology

Overview of APTM50HM75FT3 by Advanced Power Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for APTM50HM75FT3

APTM50HM75FT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APTM50HM75FT3 Part Data Attributes

APTM50HM75FT3 Advanced Power Technology
Buy Now Datasheet
Compare Parts:
APTM50HM75FT3 Advanced Power Technology Power Field-Effect Transistor, 46A I(D), 500V, 0.075ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MODULE-25
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC
Package Description FLANGE MOUNT, R-XUFM-X25
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 2500 mJ
Case Connection ISOLATED
Configuration COMPLEX
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 46 A
Drain-source On Resistance-Max 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-XUFM-X25
Number of Elements 4
Number of Terminals 25
Operating Mode ENHANCEMENT MODE
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 184 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APTM50HM75FT3 by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APTM50HM75FT3 by Advanced Power Technology

Select Manufacturer
Which Manufacturer of APTM50HM75FT3 would you like to use for your alert(s)?
  • Please alert me when APTM50HM75FT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APTM50HM75FT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APTM50HM75FT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APTM50HM75FT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APTM50HM75FT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APTM50HM75FT3 by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: