Part Details for APTGT600SK60G by Microchip Technology Inc
Overview of APTGT600SK60G by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APTGT600SK60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5363
|
Newark | Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT600SK60G Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.6700 / $236.5200 | Buy Now |
DISTI #
APTGT600SK60G-ND
|
DigiKey | IGBT MODULE 600V 700A 2300W SP6 Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
32 In Stock |
|
$236.5200 | Buy Now |
DISTI #
APTGT600SK60G
|
Avnet Americas | Trans IGBT Module N-CH 600V 700A 5-Pin Case SP6 - Rail/Tube (Alt: APTGT600SK60G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$150.1778 / $236.5200 | Buy Now |
DISTI #
494-APTGT600SK60G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant | 0 |
|
$236.5200 | Order Now |
DISTI #
APTGT600SK60G
|
Microchip Technology Inc | CC6082, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$118.9400 / $236.5200 | Buy Now |
|
Future Electronics | APTGT600x Series 600 V 700 A Trench + Field Stop IGBT Power Module - SP6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$231.8900 / $243.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.9000 / $202.7400 | Buy Now |
|
NAC | CC6082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$164.8300 / $193.0900 | Buy Now |
DISTI #
APTGT600SK60G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 6 | 0 |
|
$177.8900 / $182.6000 | Buy Now |
DISTI #
APTGT600SK60G
|
Avnet Silica | Trans IGBT Module N-CH 600V 700A 5-Pin Case SP6 (Alt: APTGT600SK60G) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APTGT600SK60G
APTGT600SK60G CAD Models
APTGT600SK60G Part Data Attributes
|
APTGT600SK60G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT600SK60G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 400 ns | |
Turn-on Time-Nom (ton) | 205 ns |
Alternate Parts for APTGT600SK60G
This table gives cross-reference parts and alternative options found for APTGT600SK60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT600SK60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT600SK60G | Insulated Gate Bipolar Transistor, 500A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP6, 5 PIN | Microsemi Corporation | APTGT600SK60G vs APTGT600SK60G |