Part Details for APTGT200DH60G by Microsemi Corporation
Overview of APTGT200DH60G by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTGT200DH60G
APTGT200DH60G CAD Models
APTGT200DH60G Part Data Attributes
|
APTGT200DH60G
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGT200DH60G
Microsemi Corporation
Insulated Gate Bipolar Transistor, 290A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP6, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, SP6, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 290 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 180 ns |
Alternate Parts for APTGT200DH60G
This table gives cross-reference parts and alternative options found for APTGT200DH60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT200DH60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT200DH60G | Insulated Gate Bipolar Transistor, 290A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT200DH60G vs APTGT200DH60G |
APTGT200DH60 | Insulated Gate Bipolar Transistor, 290A I(C), 600V V(BR)CES, N-Channel, MODULE-8 | Microsemi Corporation | APTGT200DH60G vs APTGT200DH60 |