Part Details for APTGT200DH60 by Microsemi Corporation
Overview of APTGT200DH60 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for APTGT200DH60
APTGT200DH60 CAD Models
APTGT200DH60 Part Data Attributes
|
APTGT200DH60
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APTGT200DH60
Microsemi Corporation
Insulated Gate Bipolar Transistor, 290A I(C), 600V V(BR)CES, N-Channel, MODULE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 290 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 370 ns | |
Turn-on Time-Nom (ton) | 180 ns | |
VCEsat-Max | 1.9 V |
Alternate Parts for APTGT200DH60
This table gives cross-reference parts and alternative options found for APTGT200DH60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGT200DH60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT200DH60G | Insulated Gate Bipolar Transistor, 290A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | APTGT200DH60 vs APTGT200DH60G |