Part Details for APTGF90H60T3G by Microchip Technology Inc
Overview of APTGF90H60T3G by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APTGF90H60T3G
APTGF90H60T3G CAD Models
APTGF90H60T3G Part Data Attributes
|
APTGF90H60T3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGF90H60T3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 120A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP3, 25 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 120 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X15 | |
Number of Elements | 4 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 416 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 152 ns | |
Turn-on Time-Nom (ton) | 52 ns | |
VCEsat-Max | 2.45 V |
Alternate Parts for APTGF90H60T3G
This table gives cross-reference parts and alternative options found for APTGF90H60T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTGF90H60T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGF90H60T | Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, MODULE-14 | Microsemi Corporation | APTGF90H60T3G vs APTGF90H60T |