Part Details for APTB1612SURKSGCT by Kingbright
Overview of APTB1612SURKSGCT by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for APTB1612SURKSGCT
APTB1612SURKSGCT CAD Models
APTB1612SURKSGCT Part Data Attributes
|
APTB1612SURKSGCT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612SURKSGCT
Kingbright
Dual Color LED, Hyper Red/super Bright Green, 1.25mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Shape | RECTANGULAR | |
Size | 1.25 mm |