Part Details for APTB1612SURKSGC by Kingbright
Overview of APTB1612SURKSGC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APTB1612SURKSGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1957 |
|
RFQ | ||
DISTI #
000000000000997513
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APTB1612SURKSGC
APTB1612SURKSGC CAD Models
APTB1612SURKSGC Part Data Attributes
|
APTB1612SURKSGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTB1612SURKSGC
Kingbright
DUAL COLOR LED, HYPER RED/SUPER BRIGHT GREEN, 1.25mm, 1.60 X 1.25 MM, 0.65 MM HEIGHT, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 1.25 MM, 0.65 MM HEIGHT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/SUPER BRIGHT GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR | |
Peak Wavelength | 650/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |