Part Details for APT75GN60LDQ3G by Microchip Technology Inc
Overview of APT75GN60LDQ3G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT75GN60LDQ3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6211
|
Newark | Igbt Fieldstop Low Frequency Combi 600 V 75 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT75GN60LDQ3G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $10.4200 | Buy Now |
DISTI #
APT75GN60LDQ3G-ND
|
DigiKey | IGBT TRENCH FS 600V 155A TO264 Min Qty: 1 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4500 / $10.4200 | Buy Now |
DISTI #
APT75GN60LDQ3G
|
Avnet Americas | Transistor IGBT N-Channel 600V 155A 3-Pin TO-264 - Rail/Tube (Alt: APT75GN60LDQ3G) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$8.4600 / $10.4200 | Buy Now |
DISTI #
494-APT75GN60LDQ3G
|
Mouser Electronics | IGBTs IGBT Fieldstop Low Frequency Combi 600 V 75 A TO-264 RoHS: Compliant | 0 |
|
$9.0100 / $10.4200 | Order Now |
DISTI #
APT75GN60LDQ3G
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Combi 600 V 75 A TO-264, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9800 / $10.4200 | Buy Now |
|
Future Electronics | APT75GN60LDQ3G Series 600 V 155 A 536 W Trench Field Stop IGBT - TO-264 [L] RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 11Tube |
|
$8.8200 / $9.2600 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant |
180 In Stock |
|
$9.0100 / $16.6700 | Buy Now |
DISTI #
APT75GN60LDQ3G
|
TME | Transistor: IGBT, 600V, 93A, 536W, TO264 Min Qty: 1 | 0 |
|
$11.9800 / $15.0600 | RFQ |
|
NAC | FG, IGBT, 600V, TO-264, RoHS RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Tube | 0 |
|
$8.2400 / $9.9400 | Buy Now |
|
Master Electronics | Trans IGBT Chip N-CH 600V 155A 536000mW 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant |
180 In Stock |
|
$9.0100 / $16.6700 | Buy Now |
Part Details for APT75GN60LDQ3G
APT75GN60LDQ3G CAD Models
APT75GN60LDQ3G Part Data Attributes
|
APT75GN60LDQ3G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT75GN60LDQ3G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 155A I(C), 600V V(BR)CES, N-Channel, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 155 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 536 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 485 ns | |
Turn-on Time-Nom (ton) | 95 ns |
Alternate Parts for APT75GN60LDQ3G
This table gives cross-reference parts and alternative options found for APT75GN60LDQ3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT75GN60LDQ3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT75GN60LDQ3G | Insulated Gate Bipolar Transistor, 155A I(C), 600V V(BR)CES, N-Channel, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | Microsemi Corporation | APT75GN60LDQ3G vs APT75GN60LDQ3G |