Part Details for APT65GP60L2DQ2G by Microchip Technology Inc
Overview of APT65GP60L2DQ2G by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for APT65GP60L2DQ2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6179
|
Newark | Igbt Pt Mos 7 Combi 600 V 65 A To-264 Max 3 To-264 Max Tube Rohs Compliant: Yes |Microchip APT65GP60L2DQ2G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $20.7000 | Buy Now |
DISTI #
APT65GP60L2DQ2G-ND
|
DigiKey | IGBT PT 600V 198A Min Qty: 1 Lead time: 26 Weeks Container: Tube |
25 In Stock |
|
$16.8000 / $20.7000 | Buy Now |
DISTI #
APT65GP60L2DQ2G
|
Avnet Americas | Trans IGBT Chip N-CH 600V 198A 3-Pin(3+Tab) TO-264 MAX - Rail/Tube (Alt: APT65GP60L2DQ2G) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$16.8100 / $20.7000 | Buy Now |
DISTI #
579-APT65GP60L2DQ2G
|
Mouser Electronics | IGBTs IGBT PT MOS 7 Combi 600 V 65 A TO-264 MAX RoHS: Compliant | 49 |
|
$17.8900 / $20.7000 | Buy Now |
DISTI #
APT65GP60L2DQ2G
|
Microchip Technology Inc | IGBT PT MOS 7 Combi 600 V 65 A TO-264 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.8600 / $20.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$17.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2500 / $20.0800 | Buy Now |
DISTI #
79052459
|
Verical | Trans IGBT Chip N-CH 600V 198A 833W 3-Pin(3+Tab) TO-264 MAX Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 20 |
|
$16.5900 / $20.5900 | Buy Now |
DISTI #
APT65GP60L2DQ2G
|
TME | Transistor: IGBT, PT, 600V, 96A, 833W, TO264MAX Min Qty: 1 | 0 |
|
$27.9000 / $35.1000 | RFQ |
|
NAC | FG, IGBT-COMBI, 600V, TO-264 MAX, RoHS RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 0 |
|
$16.3900 / $19.2000 | Buy Now |
Part Details for APT65GP60L2DQ2G
APT65GP60L2DQ2G CAD Models
APT65GP60L2DQ2G Part Data Attributes
|
APT65GP60L2DQ2G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT65GP60L2DQ2G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 198A I(C), 600V V(BR)CES, N-Channel, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 198 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 833 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 85 ns |