Datasheets
APT50M80JLC by:

52A, 500V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, ISOTOP-4

Part Details for APT50M80JLC by Microsemi Corporation

Overview of APT50M80JLC by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for APT50M80JLC

APT50M80JLC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APT50M80JLC Part Data Attributes

APT50M80JLC Microsemi Corporation
Buy Now Datasheet
Compare Parts:
APT50M80JLC Microsemi Corporation 52A, 500V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, ISOTOP-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC
Part Package Code ISOTOP
Package Description FLANGE MOUNT, R-PUFM-X4
Pin Count 4
Manufacturer Package Code ISOTOP
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature FAST SWITCHING
Avalanche Energy Rating (Eas) 3000 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 52 A
Drain-source On Resistance-Max 0.08 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PUFM-X4
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 208 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for APT50M80JLC

This table gives cross-reference parts and alternative options found for APT50M80JLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT50M80JLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STE50NM50 50A, 500V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, ISOTOP-4 STMicroelectronics APT50M80JLC vs STE50NM50
APT51F50J Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT50M80JLC vs APT51F50J
Part Number Description Manufacturer Compare
IXFR55N50F Power Field-Effect Transistor, 47A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN IXYS Corporation APT50M80JLC vs IXFR55N50F
APT50M80JLC Power Field-Effect Transistor, 52A I(D), 500V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 Advanced Power Technology APT50M80JLC vs APT50M80JLC
APT51M50J Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT50M80JLC vs APT51M50J
STE50NM50 50A, 500V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, ISOTOP-4 STMicroelectronics APT50M80JLC vs STE50NM50
APT51F50J Power Field-Effect Transistor, 51A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Microchip Technology Inc APT50M80JLC vs APT51F50J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT50M80JLC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT50M80JLC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT50M80JLC would you like to use for your alert(s)?
  • Please alert me when APT50M80JLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT50M80JLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT50M80JLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT50M80JLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT50M80JLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT50M80JLC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: