Part Details for APT50M50L2LLG by Microchip Technology Inc
Overview of APT50M50L2LLG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for APT50M50L2LLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6018
|
Newark | Mosfet Mos7 500 V 50 Mohm To-264 Max 3 To-264 Max Tube Rohs Compliant: Yes |Microchip APT50M50L2LLG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6200 / $37.7300 | Buy Now |
DISTI #
APT50M50L2LLG-ND
|
DigiKey | MOSFET N-CH 500V 89A 264 MAX Min Qty: 25 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.7300 | Buy Now |
DISTI #
APT50M50L2LLG
|
Avnet Americas | Trans MOSFET N-CH 500V 89A 3-Pin(3+Tab) TO-264 MAX - Rail/Tube (Alt: APT50M50L2LLG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$30.6200 / $37.7300 | Buy Now |
DISTI #
494-APT50M50L2LLG
|
Mouser Electronics | MOSFETs MOSFET MOS7 500 V 50 mOhm TO-264 MAX RoHS: Compliant | 0 |
|
$32.5700 / $37.7300 | Order Now |
DISTI #
APT50M50L2LLG
|
Microchip Technology Inc | MOSFET MOS 7 500 V 50 mOhm TO-264 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.9000 / $37.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$32.6700 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 500V 89A 3-Pin(3+Tab) TO-264 MAX Tube RoHS: Compliant | 15 Factory Stock |
|
$33.1700 / $43.7500 | Buy Now |
DISTI #
APT50M50L2LLG
|
TME | Transistor: N-MOSFET, unipolar, 500V, 89A, Idm: 356A, 893W, TO264MAX Min Qty: 1 | 0 |
|
$43.3700 / $54.5400 | RFQ |
|
NAC | FG, MOSFET, 500V, TO-264 MAX, RoHS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tube | 0 |
|
$29.8800 / $35.0000 | Buy Now |
DISTI #
APT50M50L2LLG
|
Avnet Silica | (Alt: APT50M50L2LLG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT50M50L2LLG
APT50M50L2LLG CAD Models
APT50M50L2LLG Part Data Attributes
|
APT50M50L2LLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT50M50L2LLG
Microchip Technology Inc
Power Field-Effect Transistor, 89A I(D), 500V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-264MAX, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Avalanche Energy Rating (Eas) | 3200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 89 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 356 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |