Part Details for APT4F120K by Microchip Technology Inc
Overview of APT4F120K by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT4F120K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5924
|
Newark | Fredfet Mos8 1200 V 4 A To-220 3 To-220 Tube Rohs Compliant: Yes |Microchip APT4F120K RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $2.9500 | Buy Now |
DISTI #
APT4F120K
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 1200V 4A 3-Pin TO-220 - Rail/Tube (Alt: APT4F120K) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$2.7900 / $3.4100 | Buy Now |
DISTI #
494-APT4F120K
|
Mouser Electronics | MOSFETs FREDFET MOS8 1200 V 4 A TO-220 RoHS: Compliant | 1838 |
|
$2.8000 / $3.4100 | Buy Now |
DISTI #
APT4F120K
|
Microchip Technology Inc | FREDFET MOS 8 1200 V 4 A TO-220, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6100 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 315 Factory Stock |
|
$2.6400 / $3.3700 | Buy Now |
DISTI #
APT4F120K
|
TME | Transistor: N-MOSFET, unipolar, 1.2kV, 3A, Idm: 15A, 225W, TO220-3 Min Qty: 1 | 30 |
|
$4.5400 / $5.1500 | Buy Now |
|
NAC | FG, FREDFET, 1200V, TO-220 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Container: Tube | 0 |
|
$2.7100 / $3.2600 | Buy Now |
DISTI #
APT4F120K
|
EBV Elektronik | (Alt: APT4F120K) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 315 Factory Stock |
|
$2.6400 / $3.3700 | Buy Now |
Part Details for APT4F120K
APT4F120K CAD Models
APT4F120K Part Data Attributes
|
APT4F120K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT4F120K
Microchip Technology Inc
Power Field-Effect Transistor, 4A I(D), 1200V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 310 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 4.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT4F120K
This table gives cross-reference parts and alternative options found for APT4F120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT4F120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | Littelfuse Inc | APT4F120K vs IXFH6N120P |
APT4F120S | Power Field-Effect Transistor, 4A I(D), 1200V, 4.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT4F120K vs APT4F120S |
IXFA6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3 | IXYS Corporation | APT4F120K vs IXFA6N120P |
IXFH6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | APT4F120K vs IXFH6N120P |
IXFP6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Littelfuse Inc | APT4F120K vs IXFP6N120P |
APT4M120K | Power Field-Effect Transistor, 5A I(D), 1200V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Microsemi Corporation | APT4F120K vs APT4M120K |
IXFA6N120P | Power Field-Effect Transistor, 6A I(D), 1200V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AA, PLASTIC PACKAGE-3 | Littelfuse Inc | APT4F120K vs IXFA6N120P |