Transistors
APT45GP120BG
Description: Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN

Overview of APT45GP120BG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for APT45GP120BG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT45GP120BG by Microsemi Corporation

APT45GP120BG
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-247AD
Package Description
TO-247, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
100 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
230 ns
Turn-on Time-Nom (ton)
47 ns
Want to compare parts?
  1. APT45GP120BG
    Microsemi Corporation
    Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN
    VS

Alternate Parts for APT45GP120BG

This table gives cross-reference parts and alternative options found for APT45GP120BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT45GP120BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT45GP120B Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN Microsemi Corporation APT45GP120BG vs APT45GP120B
Part Number Description Manufacturer Compare
APT45GP120BG Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, TO-247AD Microchip Technology Inc APT45GP120BG vs APT45GP120BG

Related Parts for APT45GP120BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT45GP120BG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT45GP120BG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT45GP120BG would you like to use for your alert(s)?
  • Please alert me when APT45GP120BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT45GP120BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT45GP120BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT45GP120BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT45GP120BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT45GP120BG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: