Part Details for APT44GA60BD30C by Microsemi Corporation
Overview of APT44GA60BD30C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT44GA60BD30C
APT44GA60BD30C CAD Models
APT44GA60BD30C Part Data Attributes
|
APT44GA60BD30C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT44GA60BD30C
Microsemi Corporation
Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 78 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 337 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 292 ns | |
Turn-on Time-Nom (ton) | 29 ns |
Alternate Parts for APT44GA60BD30C
This table gives cross-reference parts and alternative options found for APT44GA60BD30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT44GA60BD30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT44GA60SD30C | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | APT44GA60BD30C vs APT44GA60SD30C |
APT44GA60SD30 | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | APT44GA60BD30C vs APT44GA60SD30 |
IXGT30N60B2D1 | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-268AA, TO-268, 3 PIN | IXYS Corporation | APT44GA60BD30C vs IXGT30N60B2D1 |