APT4015AVR
Description: Power Field-Effect Transistor, 25.5A I(D), 400V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN

Overview of APT4015AVR by Advanced Power Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for APT4015AVR by Advanced Power Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT4015AVR by Advanced Power Technology

APT4015AVR
Advanced Power Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED POWER TECHNOLOGY INC
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
1300 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
25.5 A
Drain-source On Resistance-Max
0.15 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AE
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
235 W
Pulsed Drain Current-Max (IDM)
102 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. APT4015AVR
    Advanced Power Technology
    Power Field-Effect Transistor, 25.5A I(D), 400V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT4015AVR by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT4015AVR by Advanced Power Technology

Select Manufacturer
Which Manufacturer of APT4015AVR would you like to use for your alert(s)?
  • Please alert me when APT4015AVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT4015AVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT4015AVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT4015AVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT4015AVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT4015AVR by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: