Part Details for APT35GP120BG by Microchip Technology Inc
Overview of APT35GP120BG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT35GP120BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5903
|
Newark | Igbt Pt Mos 7 Single 1200 V 35 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT35GP120BG RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $15.7000 | Buy Now |
DISTI #
APT35GP120BG-ND
|
DigiKey | IGBT PT 1200V 96A TO247 Min Qty: 40 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7000 | Buy Now |
DISTI #
APT35GP120BG
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 96A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT35GP120BG) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$12.7400 / $15.7000 | Buy Now |
DISTI #
494-APT35GP120BG
|
Mouser Electronics | IGBTs IGBT PT MOS 7 Single 1200 V 35 A TO-247 RoHS: Compliant | 132 |
|
$14.0400 / $15.4600 | Buy Now |
DISTI #
APT35GP120BG
|
Microchip Technology Inc | IGBT PT MOS 7 Single 1200 V 35 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.0200 / $15.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$13.5900 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 1200V 96A 543000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$12.3200 / $15.2300 | Buy Now |
DISTI #
APT35GP120BG
|
TME | Transistor: IGBT, PT, 1.2kV, 46A, 543W, TO247-3 Min Qty: 1 | 27 |
|
$18.0600 / $22.7100 | Buy Now |
|
NAC | FG, IGBT, 1200V, 35A, TO-247, RoHS RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tube | 0 |
|
$12.4300 / $14.5600 | Buy Now |
DISTI #
APT35GP120BG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 40 | 0 |
|
$13.4500 / $14.0000 | Buy Now |
Part Details for APT35GP120BG
APT35GP120BG CAD Models
APT35GP120BG Part Data Attributes
|
APT35GP120BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT35GP120BG
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 96A I(C), 1200V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ULTRA FAST, LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 96 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 543 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 222 ns | |
Turn-on Time-Nom (ton) | 36 ns |