There are no models available for this part yet.
Overview of APT22F80S by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for APT22F80S by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH5779
|
Newark | Fredfet Mos8 800 V 22 A To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT22F80S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 / $10.7000 | Buy Now | |
DISTI #
APT22F80S-ND
|
DigiKey | MOSFET N-CH 800V 23A D3PAK Min Qty: 50 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.7000 | Buy Now | |
DISTI #
APT22F80S
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 800V 23A 3-Pin TO-268 - Rail/Tube (Alt: APT22F80S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$8.6900 / $10.7000 | Buy Now | |
DISTI #
494-APT22F80S
|
Mouser Electronics | MOSFET FREDFET MOS8 800 V 22 A TO-268 RoHS: Compliant | 0 |
|
$9.2300 / $10.7000 | Order Now | |
DISTI #
APT22F80S
|
Microchip Technology Inc | FREDFET MOS8 800 V 22 A TO-268, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.1900 / $10.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$9.2600 | Buy Now | ||
Onlinecomponents.com | Trans MOSFET N-CH Si 800V 23A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant | 995 Factory Stock |
|
$8.3900 / $10.5300 | Buy Now | ||
DISTI #
APT22F80S
|
TME | Transistor: N-MOSFET, unipolar, 800V, 15A, Idm: 85A, 625W, D3PAK Min Qty: 1 | 0 |
|
$12.3000 / $15.3900 | RFQ | |
NAC | FG, FREDFET, 800V, TO-268 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Tube | 0 |
|
$8.4600 / $10.2100 | Buy Now | ||
Master Electronics | Trans MOSFET N-CH Si 800V 23A 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant | 995 Factory Stock |
|
$8.3900 / $10.5300 | Buy Now |
CAD Models for APT22F80S by Microchip Technology Inc
Part Data Attributes for APT22F80S by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
32 Weeks
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
975 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
800 V
|
Drain Current-Max (ID)
|
23 A
|
Drain-source On Resistance-Max
|
0.43 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
85 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for APT22F80S
This table gives cross-reference parts and alternative options found for APT22F80S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT22F80S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT23N80Q | Power Field-Effect Transistor, 23A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | APT22F80S vs IXFT23N80Q |
IXFT24N80P | Power Field-Effect Transistor, 24A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | Littelfuse Inc | APT22F80S vs IXFT24N80P |
APT24M80B | Power Field-Effect Transistor, 25A I(D), 800V, 0.39ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Microchip Technology Inc | APT22F80S vs APT24M80B |
IXFK25N80 | Power Field-Effect Transistor, 25A I(D), 800V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXYS Corporation | APT22F80S vs IXFK25N80 |
IXFT24N80P | Power Field-Effect Transistor, 24A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | APT22F80S vs IXFT24N80P |
APT24M80S | Power Field-Effect Transistor, 25A I(D), 800V, 0.39ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT22F80S vs APT24M80S |
IXFH24N80P | Power Field-Effect Transistor, 24A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | APT22F80S vs IXFH24N80P |
IXFH23N80Q | Power Field-Effect Transistor, 23A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | APT22F80S vs IXFH23N80Q |
IXFH23N80Q | Power Field-Effect Transistor, 23A I(D), 800V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | APT22F80S vs IXFH23N80Q |
Related Parts for APT22F80S
-
SIZ730DT-T1-GE3Power Field-Effect Transistors
-
MC33368DGSwitching Regulator or Controllers
-
BSS138Small Signal Field-Effect Transistors
-
APT30DQ100KGRectifier Diodes
-
223MKP275KBFixed Capacitors
-
AP7343D-15W5-7Linear Regulator ICs
-
CHP21001800JFixed Resistors
-
APTGT75DA170D1GIGBTs
-
B2P-VH(LF)(SN)Headers and Edge Type Connectors