-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT1608QBC/D by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1434-1-ND
|
DigiKey | LED BLUE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77758 In Stock |
|
$0.0843 / $0.4800 | Buy Now |
DISTI #
604-APT1608QBC/D
|
Mouser Electronics | Single Color LEDs Blue 470nm Water Clear 100mcd RoHS: Compliant | 44995 |
|
$0.0850 / $0.4600 | Buy Now |
DISTI #
V72:2272_17743112
|
Arrow Electronics | LED Uni-Color Blue 460nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 821 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2410 Container: Cut Strips | Americas - 3473 |
|
$0.0873 / $0.1218 | Buy Now |
|
Future Electronics | Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0867 / $0.0908 | Buy Now |
DISTI #
82027305
|
Verical | LED Uni-Color Blue 460nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 821 Package Multiple: 1 Date Code: 2410 | Americas - 3473 |
|
$0.1218 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3209 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, 1.2 MM | 2567 |
|
$0.1200 / $0.8000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, 1.2 MM | 1700 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, 1.2 MM | 1600 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, BLUE, 1.2 MM | 117 |
|
$0.1200 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608QBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608QBC/D
Kingbright
Single Color LED, Blue, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |