-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1932-1-ND
|
DigiKey | LED YELLOW CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5588 In Stock |
|
$0.1287 / $0.6400 | Buy Now |
DISTI #
604-APT1608LSYCKJ3RV
|
Mouser Electronics | Standard LEDs - SMD 1.6X0.8MM LOW CRNT RoHS: Compliant | 8758 |
|
$0.1400 / $0.6300 | Buy Now |
|
Future Electronics | 1.85V 0603 25mcd Yellow Clear 590nm Rectangle Flat Top Surface Mount LED - SMD-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 450 |
|
$0.2025 / $0.6750 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 360 |
|
$0.1800 / $0.9000 | Buy Now | |
DISTI #
APT1608LSYCK/J3-PRV
|
TTI | Standard LEDs - SMD 1.6X0.8MM LOW CRNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1280 / $0.1380 | Buy Now |
DISTI #
000000000005384940
|
Sager | Standard LEDs - SMD 1.6X0.8MM LOW CRNT Min Qty: 2000 | 0 |
|
$0.1212 / $0.1343 | Buy Now |
|
CHIPMALL.COM LIMITED | LED YELLOW CLEAR 2SMD | 1385 |
|
$0.1688 / $0.3119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608LSYCK/J3-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608LSYCK/J3-PRV
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |