Part Details for APT15DQ60BG by Microchip Technology Inc
Overview of APT15DQ60BG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT15DQ60BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5633
|
Newark | Fred Dq 600 V 15 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip APT15DQ60BG RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.2400 | Buy Now |
DISTI #
APT15DQ60BG-ND
|
DigiKey | DIODE GP 600V 15A TO247 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
304 In Stock |
|
$1.2250 / $1.5200 | Buy Now |
DISTI #
APT15DQ60BG
|
Avnet Americas | Ultrafast Soft Recovery Rectifier Diode 600V 15A 2-Pin TO-247 - Rail/Tube (Alt: APT15DQ60BG) RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.5200 | Buy Now |
DISTI #
494-APT15DQ60BG
|
Mouser Electronics | Rectifiers FRED DQ 600 V 15 A TO-247 RoHS: Compliant | 331 |
|
$1.3100 / $1.5200 | Buy Now |
DISTI #
APT15DQ60BG
|
Microchip Technology Inc | FRED DQ 600 V 15 A TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1700 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 1 | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant |
800 In Stock |
|
$1.3000 / $2.4300 | Buy Now |
DISTI #
84951362
|
Verical | Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2437 | Americas - 800 |
|
$1.7420 / $3.1590 | Buy Now |
DISTI #
APT15DQ60BG
|
TME | Diode: rectifying, THT, 600V, 15A, TO247-2, Ufmax: 2V, 15ns, FRED Min Qty: 1 | 0 |
|
$2.4800 / $3.7300 | RFQ |
|
NAC | FG, FRED, 600V, 15A, TO-247, RoHS RoHS: Compliant Min Qty: 255 Package Multiple: 1 Container: Tube | 0 |
|
$1.2200 / $1.5100 | Buy Now |
Part Details for APT15DQ60BG
APT15DQ60BG CAD Models
APT15DQ60BG Part Data Attributes
|
APT15DQ60BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT15DQ60BG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT, HIGH RELIABILITY, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT15DQ60BG
This table gives cross-reference parts and alternative options found for APT15DQ60BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15DQ60BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT15DQ60BG | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT PACKAGE-2 | Microsemi Corporation | APT15DQ60BG vs APT15DQ60BG |