Part Details for APT150GN60J by Microchip Technology Inc
Overview of APT150GN60J by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for APT150GN60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5658
|
Newark | Igbt Fieldstop Low Frequency Single 600 V 150 A Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT150GN60J RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $32.4300 | Buy Now |
DISTI #
APT150GN60J-ND
|
DigiKey | IGBT MOD 600V 220A 536W ISOTOP Min Qty: 20 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.4300 | Buy Now |
DISTI #
APT150GN60J
|
Avnet Americas | IGBT Module N-Channel 600V 220A 30V SOT-227 Screw Mount - Rail/Tube (Alt: APT150GN60J) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$26.3200 / $32.4300 | Buy Now |
DISTI #
494-APT150GN60J
|
Mouser Electronics | IGBTs IGBT Fieldstop Low Frequency Single 600 V 150 A SOT-227 RoHS: Compliant | 0 |
|
$32.4300 | Order Now |
DISTI #
APT150GN60J
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Single 600 V 150 A SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.8500 / $32.4300 | Buy Now |
|
Future Electronics | APT150GN60J Series 600 V 220 A Trench and Field Stop IGBT - SOT-227 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$27.4800 / $28.8500 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Module N-CH 600V RoHS: Compliant | 0 |
|
$25.2100 / $30.9600 | Buy Now |
DISTI #
APT150GN60J
|
TME | Module: IGBT, single transistor, Urmax: 600V, Ic: 123A, SOT227B Min Qty: 1 | 0 |
|
$37.2800 / $46.8800 | RFQ |
|
NAC | FG, IGBT, 600V, 150A, SOT-227 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Container: Tube | 0 |
|
$25.6700 / $30.0700 | Buy Now |
DISTI #
APT150GN60J
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$27.8000 / $28.9100 | Buy Now |
Part Details for APT150GN60J
APT150GN60J CAD Models
APT150GN60J Part Data Attributes
|
APT150GN60J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT150GN60J
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 220A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 220 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 536 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 575 ns | |
Turn-on Time-Nom (ton) | 154 ns |