Part Details for APT150GN60B2G by Microchip Technology Inc
Overview of APT150GN60B2G by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APT150GN60B2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5657
|
Newark | Igbt Fieldstop Low Frequency Single 600 V 150 A To-247 Max 3 T-Max Tube Rohs Compliant: Yes |Microchip APT150GN60B2G RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $20.0800 | Buy Now |
DISTI #
APT150GN60B2G-ND
|
DigiKey | IGBT TRENCH FIELD STOP 600V 220A Min Qty: 30 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.0800 | Buy Now |
DISTI #
APT150GN60B2G
|
Avnet Americas | Transistor IGBT N-Channel 600V 220A 3-Pin TO-247 - Rail/Tube (Alt: APT150GN60B2G) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$16.2900 / $20.0800 | Buy Now |
DISTI #
494-APT150GN60B2G
|
Mouser Electronics | IGBTs IGBT Fieldstop Low Frequency Single 600 V 150 A TO-247 MAX RoHS: Compliant | 0 |
|
$17.3400 / $20.0800 | Order Now |
DISTI #
APT150GN60B2G
|
Microchip Technology Inc | IGBT Fieldstop Low Frequency Single 600 V 150 A TO-247 MAX, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.3900 / $20.0800 | Buy Now |
|
Future Electronics | APT150GN Series 600 V 200 A Through Hole Trench Field Stop IGBT - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$17.0000 / $17.1900 | Buy Now |
|
Onlinecomponents.com | Trans IGBT Chip N-CH 600V 220A 536000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$15.6200 / $19.1800 | Buy Now |
DISTI #
APT150GN60B2G
|
TME | Transistor: IGBT, Field Stop, 600V, 123A, 536W, T-Max Min Qty: 1 | 0 |
|
$23.1000 / $29.0500 | RFQ |
|
NAC | FG, IGBT, 600V, TO-247 T-MAX, RoHS RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Tube | 0 |
|
$15.9000 / $18.6300 | Buy Now |
|
Master Electronics | Trans IGBT Chip N-CH 600V 220A 536000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant | 0 |
|
$15.6200 / $19.1800 | Buy Now |
Part Details for APT150GN60B2G
APT150GN60B2G CAD Models
APT150GN60B2G Part Data Attributes
|
APT150GN60B2G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT150GN60B2G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 220A I(C), 600V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LOW CONDUCTION LOSS, HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 220 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 536 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 575 ns | |
Turn-on Time-Nom (ton) | 154 ns |
Alternate Parts for APT150GN60B2G
This table gives cross-reference parts and alternative options found for APT150GN60B2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT150GN60B2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT150GN60B2 | Insulated Gate Bipolar Transistor, 220A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, TMAX-3 | Microsemi Corporation | APT150GN60B2G vs APT150GN60B2 |