Part Details for APT13F120S by Microchip Technology Inc
Overview of APT13F120S by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for APT13F120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5617
|
Newark | Fredfet Mos8 1200 V 13 A To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT13F120S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $11.6700 | Buy Now |
DISTI #
APT13F120S-ND
|
DigiKey | MOSFET N-CH 1200V 14A D3PAK Min Qty: 50 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6700 | Buy Now |
DISTI #
APT13F120S
|
Avnet Americas | Trans MOSFET N-CH 1200V 14A 3-Pin D3PAK - Rail/Tube (Alt: APT13F120S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$9.4700 / $11.6700 | Buy Now |
DISTI #
494-APT13F120S
|
Mouser Electronics | MOSFETs FREDFET MOS8 1200 V 13 A TO-268 RoHS: Compliant | 0 |
|
$11.6700 | Order Now |
DISTI #
APT13F120S
|
Microchip Technology Inc | FREDFET MOS 8 1200 V 13 A TO-268, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.9500 / $11.6700 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH Si 1.2KV 14A 3-Pin(2+Tab) D3PAK RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$9.8800 / $10.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0800 / $11.3100 | Buy Now |
DISTI #
APT13F120S
|
TME | Transistor: N-MOSFET, unipolar, 1.2kV, 9A, Idm: 50A, 625W, D3PAK Min Qty: 1 | 0 |
|
$17.3500 / $21.9200 | RFQ |
|
NAC | FG, FREDFET, 1200V, TO-268 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Tube | 0 |
|
$9.2400 / $11.1500 | Buy Now |
DISTI #
APT13F120S
|
Avnet Silica | Trans MOSFET N-CH 1200V 14A 3-Pin D3PAK (Alt: APT13F120S) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT13F120S
APT13F120S CAD Models
APT13F120S Part Data Attributes
|
APT13F120S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT13F120S
Microchip Technology Inc
Power Field-Effect Transistor, 14A I(D), 1200V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1070 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |