Part Details for APT130GL60JN by Microsemi Corporation
Overview of APT130GL60JN by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for APT130GL60JN
APT130GL60JN CAD Models
APT130GL60JN Part Data Attributes
|
APT130GL60JN
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT130GL60JN
Microsemi Corporation
130A, 600V, N-CHANNEL IGBT, ISOTOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Part Package Code | ISOTOP | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 130 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 415 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |
Alternate Parts for APT130GL60JN
This table gives cross-reference parts and alternative options found for APT130GL60JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT130GL60JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXSN62N60U1 | Insulated Gate Bipolar Transistor, 90A I(C), 600V V(BR)CES, N-Channel, SOT-227B, 4 PIN | IXYS Corporation | APT130GL60JN vs IXSN62N60U1 |
APT60GT60BRG | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | APT130GL60JN vs APT60GT60BRG |
APT60GT60JRD | Insulated Gate Bipolar Transistor, 93A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 | Advanced Power Technology | APT130GL60JN vs APT60GT60JRD |
APT50GF120B2RG | Insulated Gate Bipolar Transistor, 156A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | APT130GL60JN vs APT50GF120B2RG |
APT50GF120B2RG | Insulated Gate Bipolar Transistor, 156A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, T-MAX, 3 PIN | Microsemi Corporation | APT130GL60JN vs APT50GF120B2RG |
HGT1N30N60A4D | Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 | Fairchild Semiconductor Corporation | APT130GL60JN vs HGT1N30N60A4D |
APT60GT60BRG | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | APT130GL60JN vs APT60GT60BRG |
IXSX80N60B | Insulated Gate Bipolar Transistor, 160A I(C), 600V V(BR)CES, N-Channel, PLUS247, 3 PIN | IXYS Corporation | APT130GL60JN vs IXSX80N60B |