There are no models available for this part yet.
Overview of APT1003RBLLG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT1003RBLLG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH5556
|
Newark | Mosfet Mos7 1000 V 3 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT1003RBLLG RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $8.8800 | Buy Now | |
DISTI #
APT1003RBLLG-ND
|
DigiKey | MOSFET N-CH 1000V 4A TO247 Min Qty: 60 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8800 | Buy Now | |
DISTI #
APT1003RBLLG
|
Avnet Americas | Power MOS 7 MOSFET N-Channel 1000V 4A 3-Pin TO-247 - Rail/Tube (Alt: APT1003RBLLG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$7.2200 / $8.8800 | Buy Now | |
DISTI #
494-APT1003RBLLG
|
Mouser Electronics | MOSFETs MOSFET MOS7 1000 V 3 Ohm TO-247 RoHS: Compliant | 0 |
|
$7.6900 / $8.8800 | Order Now | |
DISTI #
APT1003RBLLG
|
Microchip Technology Inc | MOSFET MOS 7 1000 V 3 Ohm TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8300 / $8.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$7.7100 | Buy Now | ||
Onlinecomponents.com | Trans MOSFET N-CH 1KV 4A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant |
30 In Stock 66 Factory Stock |
|
$7.8700 / $14.8000 | Buy Now | ||
DISTI #
APT1003RBLLG
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 4A, Idm: 16A, 139W, TO247-3 Min Qty: 1 | 0 |
|
$10.2400 / $12.8200 | RFQ | |
NAC | FG, MOSFET, 1000V, TO-247, RoHS RoHS: Compliant Min Qty: 43 Package Multiple: 1 Container: Tube | 0 |
|
$7.0500 / $8.5000 | Buy Now | ||
DISTI #
APT1003RBLLG
|
EBV Elektronik | Power MOS 7 MOSFET N-Channel 1000V 4A 3-Pin TO-247 (Alt: APT1003RBLLG) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for APT1003RBLLG by Microchip Technology Inc
Part Data Attributes for APT1003RBLLG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Avalanche Energy Rating (Eas)
|
425 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
1000 V
|
Drain Current-Max (ID)
|
4 A
|
Drain-source On Resistance-Max
|
3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
16 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for APT1003RBLLG
This table gives cross-reference parts and alternative options found for APT1003RBLLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT1003RBLLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT1003RBLLG | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | APT1003RBLLG vs APT1003RBLLG |
APT1003RBFLLG | Power Field-Effect Transistor, 4A I(D), 1000V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247, 3 PIN | Microsemi Corporation | APT1003RBLLG vs APT1003RBFLLG |
Related Parts for APT1003RBLLG
-
APT1003RKLLGPower Field-Effect Transistors
-
APT2X100D40JRectifier Diodes
-
R46KI21000001MFixed Capacitors
-
AP2111MPG-13Power Management Circuits
-
L7805ABV-DGLinear Regulator ICs
-
AD9020JZAnalog to Digital Converters
-
AP2822EKATR-G1Multiplexers or Switches
-
AGL030V5-VQG100Field Programmable Gate Arrays
-
APTCV60TLM24T3GIGBTs