Part Details for APSS0100G33200000200 by Nissei Electric Co Ltd
Overview of APSS0100G33200000200 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APSS0100G33200000200
APSS0100G33200000200 CAD Models
APSS0100G33200000200 Part Data Attributes
|
APSS0100G33200000200
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APSS0100G33200000200
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APSS0100G33200000200
This table gives cross-reference parts and alternative options found for APSS0100G33200000200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSS0100G33200000200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APHF0100G33200000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APHF0100G33200000050 |
APSV0100G3320000D210 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APSV0100G3320000D210 |
APSV0100G3320000D200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APSV0100G3320000D200 |
APS332G100BCK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APSS0100G33200000200 vs APS332G100BCK |
APHV0100G33200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APHV0100G33200000200 |
APS332G100AC | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APS332G100AC |
APS332G100ACK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APSS0100G33200000200 vs APS332G100ACK |
APSV0100G3320000D220 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APSV0100G3320000D220 |
APHS0100G33200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APHS0100G33200000200 |
APSD0100G33200000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSS0100G33200000200 vs APSD0100G33200000050 |