Part Details for APSF0100G33200000050 by Nissei Electric Co Ltd
Overview of APSF0100G33200000050 by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APSF0100G33200000050
APSF0100G33200000050 CAD Models
APSF0100G33200000050 Part Data Attributes
|
APSF0100G33200000050
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APSF0100G33200000050
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APSF0100G33200000050
This table gives cross-reference parts and alternative options found for APSF0100G33200000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSF0100G33200000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APS332G100BCK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APSF0100G33200000050 vs APS332G100BCK |
APSV0100G33200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APSV0100G33200000200 |
APHV0100G33200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APHV0100G33200000200 |
APHS0100G33200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APHS0100G33200000200 |
APS332G100AB | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APS332G100AB |
APHF0100G33200000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APHF0100G33200000050 |
APS0100G33200000000 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APS0100G33200000000 |
APS332G100BC | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APS332G100BC |
APHV0100G3320000D210 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APHV0100G3320000D210 |
APSS0100G33200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APSF0100G33200000050 vs APSS0100G33200000200 |