Part Details for APSD00080750270M00 by Chilisin Electronics Corp
Overview of APSD00080750270M00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for APSD00080750270M00
APSD00080750270M00 CAD Models
APSD00080750270M00 Part Data Attributes
|
APSD00080750270M00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APSD00080750270M00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for APSD00080750270M00
This table gives cross-reference parts and alternative options found for APSD00080750270M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSD00080750270M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSD00080750270M00 | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | APSD00080750270M00 vs BPSD00080750270M00 |
HM79-40270LFTR13 | 1 ELEMENT, 27uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | APSD00080750270M00 vs HM79-40270LFTR13 |
LPC3128MT270-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | APSD00080750270M00 vs LPC3128MT270-HP |
NPI75C270MTRF | General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT | NIC Components Corp | APSD00080750270M00 vs NPI75C270MTRF |
PCD0705MT270 | General Purpose Inductor, | Viking Tech Corp | APSD00080750270M00 vs PCD0705MT270 |
IDCP3020ER270M | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Vishay Intertechnologies | APSD00080750270M00 vs IDCP3020ER270M |
APSD00080750270M00 | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | APSD00080750270M00 vs APSD00080750270M00 |