APSD00080735181M00
Description: General Purpose Inductor,

Overview of APSD00080735181M00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for APSD00080735181M00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APSD00080735181M00 by Chilisin Electronics Corp

APSD00080735181M00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3128
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.02 Ω
Inductance-Nom (L)
180 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
3.5 mm
Package Length
7.8 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR, Plastic, 13 Inch
Rated Current-Max
0.36 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. APSD00080735181M00
    Chilisin Electronics Corp
    General Purpose Inductor,
    VS

Alternate Parts for APSD00080735181M00

This table gives cross-reference parts and alternative options found for APSD00080735181M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSD00080735181M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDCP3114ER181M General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP Vishay Intertechnologies APSD00080735181M00 vs IDCP3114ER181M
HM79-30181LFTR13 1 ELEMENT, 180uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TT electronics / BI Technologies APSD00080735181M00 vs HM79-30181LFTR13
HM79-30181LFTR13 General Purpose Inductor, 180uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT TT Electronics Resistors APSD00080735181M00 vs HM79-30181LFTR13
APSD00080735181M00 General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP Pulse Electronics Corporation APSD00080735181M00 vs APSD00080735181M00
PCD0703MT181 General Purpose Inductor, Viking Tech Corp APSD00080735181M00 vs PCD0703MT181

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APSD00080735181M00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APSD00080735181M00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of APSD00080735181M00 would you like to use for your alert(s)?
  • Please alert me when APSD00080735181M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APSD00080735181M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APSD00080735181M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APSD00080735181M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APSD00080735181M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APSD00080735181M00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: