Part Details for APSD00060545150M00 by Pulse Electronics Corporation
Overview of APSD00060545150M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSD00060545150M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2109
|
Newark | Ferrite Smd Unshielded Type/T&r |Pulse APSD00060545150M00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
553-APSD00060545150M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3862 | Buy Now |
DISTI #
APSD00060545150M00
|
Avnet Americas | Inductor Power Unshielded Wirewound 15uH 20% 2.52MHz Ferrite SMD T/R - Tape and Reel (Alt: APSD00060545150M00) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3145 / $0.3577 | Buy Now |
DISTI #
673-APSD060545150M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type RoHS: Compliant | 0 |
|
$0.3610 / $0.3980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3221 / $0.3924 | Buy Now |
DISTI #
000000000006433587
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Unshielded Type Min Qty: 1000 | 0 |
|
$0.3246 / $0.3475 | Buy Now |
Part Details for APSD00060545150M00
APSD00060545150M00 CAD Models
APSD00060545150M00 Part Data Attributes
|
APSD00060545150M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APSD00060545150M00
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2320, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |
Alternate Parts for APSD00060545150M00
This table gives cross-reference parts and alternative options found for APSD00060545150M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APSD00060545150M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD0504MT150 | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | Viking Tech Corp | APSD00060545150M00 vs PCD0504MT150 |
HM79-20150LFTR13 | 1 ELEMENT, 15uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | APSD00060545150M00 vs HM79-20150LFTR13 |
APSD00060545150M00 | General Purpose Inductor, | Chilisin Electronics Corp | APSD00060545150M00 vs APSD00060545150M00 |
IDCP2218ER150M | General Fixed Inductor, 1 ELEMENT, 15 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2320, HALOGEN FREEE AND ROHS COMPLIANT | Vishay Dale | APSD00060545150M00 vs IDCP2218ER150M |
BPSD00060545150M00 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2320, CHIP | Chilisin Electronics Corp | APSD00060545150M00 vs BPSD00060545150M00 |
HM79-20150LFTR13 | General Purpose Inductor, 15uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 2320, ROHS COMPLIANT | TT Electronics Resistors | APSD00060545150M00 vs HM79-20150LFTR13 |
ASPI-0504-150-M | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2320, CHIP, 0504 | Abracon Corporation | APSD00060545150M00 vs ASPI-0504-150-M |