Part Details for APSC160ELL331MJC5S by United Chemi-Con Inc
Overview of APSC160ELL331MJC5S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSC160ELL331MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3233-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1000 In Stock |
|
$0.7662 / $2.0100 | Buy Now |
DISTI #
661-APSC160L331MJC5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330uF 16 Volt RoHS: Compliant | 500 |
|
$0.4270 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 15000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.7830 / $1.4120 | Buy Now |
DISTI #
85243721
|
Verical | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 15000h 105°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2430 | Americas - 2000 |
|
$1.0881 / $1.8330 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 198 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 158 |
|
$1.4000 / $4.0000 | Buy Now | |
|
Quest Components | 80 |
|
$0.5775 / $1.9250 | Buy Now | |
|
Master Electronics | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 6100mA 15000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.7830 / $1.4120 | Buy Now |
Part Details for APSC160ELL331MJC5S
APSC160ELL331MJC5S CAD Models
APSC160ELL331MJC5S Part Data Attributes
|
APSC160ELL331MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSC160ELL331MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 10000 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6100 mA | |
Series | PSC | |
Terminal Pitch | 5 mm |