APSC00060630331TS0
Description: General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 2222, CHIP

Overview of APSC00060630331TS0 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for APSC00060630331TS0 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APSC00060630331TS0 by YAGEO Corporation

APSC00060630331TS0
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
2222
Construction
Rectangular
Core Material
Ferrite
DC Resistance
1.7 Ω
Inductance-Nom (L)
330 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5.7 mm
Packing Method
TR, Plastic, 13 Inch
Rated Current-Max
0.15 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Tolerance
30%
Want to compare parts?
  1. APSC00060630331TS0
    YAGEO Corporation
    General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 2222, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APSC00060630331TS0 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APSC00060630331TS0 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of APSC00060630331TS0 would you like to use for your alert(s)?
  • Please alert me when APSC00060630331TS0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APSC00060630331TS0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APSC00060630331TS0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APSC00060630331TS0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APSC00060630331TS0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APSC00060630331TS0 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: