Part Details for APSA2R5ETD821MHB5S by United Chemi-Con Inc
Overview of APSA2R5ETD821MHB5S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APSA2R5ETD821MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3155 / $0.4635 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 15000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.3155 / $0.4635 | Buy Now |
Part Details for APSA2R5ETD821MHB5S
APSA2R5ETD821MHB5S CAD Models
APSA2R5ETD821MHB5S Part Data Attributes
|
APSA2R5ETD821MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSA2R5ETD821MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 7 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5580 mA | |
Series | PSA | |
Terminal Pitch | 3.5 mm |