Part Details for APS681G100AB by Nissei Electric Co Ltd
Overview of APS681G100AB by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APS681G100AB
APS681G100AB CAD Models
APS681G100AB Part Data Attributes
|
APS681G100AB
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APS681G100AB
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | APS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APS681G100AB
This table gives cross-reference parts and alternative options found for APS681G100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS681G100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSV0100G6810000D220 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APSV0100G6810000D220 |
APSV0100G6810000D210 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APSV0100G6810000D210 |
APSF0100G68100000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APSF0100G68100000050 |
APSV0100G6810000D200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APSV0100G6810000D200 |
APHV0100G6810000D220 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APHV0100G6810000D220 |
APSV0100G68100000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APSV0100G68100000200 |
APS681G100BCK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APS681G100AB vs APS681G100BCK |
APS681G100ACK | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APS681G100AB vs APS681G100ACK |
APHS0100G68100000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APHS0100G68100000200 |
APSS0100G68100000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS681G100AB vs APSS0100G68100000200 |