Part Details for APS392G100BB by Nissei Electric Co Ltd
Overview of APS392G100BB by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APS392G100BB
APS392G100BB CAD Models
APS392G100BB Part Data Attributes
|
APS392G100BB
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APS392G100BB
Nissei Electric Co Ltd
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | APS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APS392G100BB
This table gives cross-reference parts and alternative options found for APS392G100BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS392G100BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSV0100G3920000D210 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APSV0100G3920000D210 |
APHV0100G3920000D200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APHV0100G3920000D200 |
APS392G100BC | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APS392G100BC |
APSF0100G39200000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APSF0100G39200000050 |
APHV0100G39200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APHV0100G39200000200 |
APHS0100G39200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APHS0100G39200000200 |
APSS0100G39200000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APSS0100G39200000200 |
APHF0100G39200000050 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APHF0100G39200000050 |
APSV0100G3920000D200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APSV0100G3920000D200 |
APH0100G39200000000 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS392G100BB vs APH0100G39200000000 |