Part Details for APS101F100BCK by KEMET Corporation
Overview of APS101F100BCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APS101F100BCK
APS101F100BCK CAD Models
APS101F100BCK Part Data Attributes
|
APS101F100BCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APS101F100BCK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APS101F100BCK
This table gives cross-reference parts and alternative options found for APS101F100BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS101F100BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSV0100F1010000D210 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS101F100BCK vs APSV0100F1010000D210 |
APS101F100BB | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS101F100BCK vs APS101F100BB |
APS101F100AB | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS101F100BCK vs APS101F100AB |
APSV0100F1010000D200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS101F100BCK vs APSV0100F1010000D200 |
APSV0100F10100000200 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APS101F100BCK vs APSV0100F10100000200 |
APS101F100ACK | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APS101F100BCK vs APS101F100ACK |